This 20-position 2-row shrouded surface mount header features a copper alloy contact material with gold plating, supporting a current rating of 300mA and a maximum voltage rating of 60V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is designed for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Panasonic AXT620124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT620124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
