46-position, 2-row board-to-board header with 0.4mm pitch, straight, surface mount termination. Features gold-plated copper alloy contacts, a 300mA current rating, and a 60V voltage rating. Operates across a -55°C to 85°C temperature range. Mated stacking height is 1mm, with a depth of 1.86mm and length of 11mm. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic AXT646124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.86mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT646124 to view detailed technical specifications.
No datasheet is available for this part.