Panasonic AXT770124 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.35mm |
| RoHS Compliant | Yes |
| Series | F35S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT770124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.