Panasonic AXW1109A technical specifications.
| Contact Type | Female Socket |
| Depth | 14.5mm |
| Length | 17.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AXW |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXW1109A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.