Panasonic AXW1344A technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AXW |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXW1344A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.