Panasonic AXW7221 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | AXW |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXW7221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.