15-position, single-row female card edge connector with a 0.3mm pitch. Features surface mount termination with gold-plated copper alloy contacts and a liquid crystal polymer actuator. Rated for 200mA current and 50V AC/DC, with a high dielectric strength of 5.05kV DC. Operates across a wide temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Panasonic AYF321515 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 6.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y3F |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF321515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.