7-contact, 2-row right-angle female header receptacle for board-to-board applications. Features a 0.6mm pitch and surface mount termination with gold-plated copper alloy contacts. Rated for 200mA current and 50V AC/DC, with a high dielectric strength of 5.05kV DC. Constructed with liquid crystal polymer actuator material and a UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 85°C.
Panasonic AYF330735 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 3.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | Y3B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF330735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.