This 33-position right angle header is designed for surface mount and cable applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a gold-plated copper alloy contact material and a polymer or liquid crystal polymer actuator material. The header is rated for 50V and has a maximum voltage rating of 5.05kV. It is available in reels of 5000 units, packaged in cut tape.
Panasonic AYF333335 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount, Cable |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | Y3B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF333335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.