Panasonic AYF355125 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Panasonic AYF355125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.