Panasonic AYF530365 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Dielectric Material | Polymer |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y5BW |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF530365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.