
4-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a right-angle, surface-mount termination. Features dual contact location, gold-plated copper alloy contacts, and a liquid crystal polymer actuator. Rated for 50V, 500mA current, and 20 mating cycles, operating between -55°C and 85°C. This ZIF/LIF connector is RoHS compliant and packaged in a 1000-piece cut tape reel.
Panasonic AYF530465 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Dielectric Material | Polymer |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y5BW |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF530465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.