
6-contact, 1-row female header for board-to-board applications. Features a 0.5mm pitch, right-angle orientation, and surface mount termination. Constructed with copper alloy contacts, gold plating, and liquid crystal polymer actuator material. Rated for 500mA current, 50V voltage, and 5.05kV DC voltage. Operates within a -55°C to 85°C temperature range with 20 mating cycles. RoHS compliant and UL94 V-0 flammability rated.
Panasonic AYF530635 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y5B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF530635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.