The AYF531335 is a 13-position FFC/FPC connector with dual contact locations, gold plating, and surface mount packaging. It is available in quantities of 5000 pieces per reel. The connector features a pitch of 0.02 inch and is designed for use with straight wire or cable. The AYF531335 is part of the Y5B series from Panasonic.
Panasonic AYF531335 technical specifications.
| Contact Location | Dual |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Y5B |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF531335 to view detailed technical specifications.
No datasheet is available for this part.