
Right angle, surface mount board-to-board connector featuring 16 positions across 2 rows. Contacts are copper alloy with gold plating, rated for 50V and 500mA, with a 0.5mm pitch. Actuator material is liquid crystal polymer, and the component offers a mating cycle of 20. Operating temperature range is -55°C to 85°C, with a flammability rating of UL94 V-0.
Panasonic AYF531635 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Y5B |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF531635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.