Panasonic AYF531735 technical specifications.
| Contact Location | Dual |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 17 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Y5B |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF531735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.