
The AYF532235 is a 22-position dual contact FFC/FPC connector from Panasonic, featuring gold plating and a surface mount package. It is available in quantities of 5000 and packaged in tape and reel. The connector has a pitch of 0.02inch and is designed for use with straight wire or cable. It is part of the Y5B series and is suitable for use in a variety of applications.
Panasonic AYF532235 technical specifications.
| Contact Location | Dual |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Y5B |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF532235 to view detailed technical specifications.
No datasheet is available for this part.