22-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector. Features a right-angle, surface mount configuration with a ZIF (Zero Insertion Force) design. Constructed with a copper alloy contact material, gold plating, and a liquid crystal polymer actuator. Rated for 50V, 500mA current, and 20 mating cycles, with a temperature range of -55°C to 85°C. UL94 V-0 flammability rating and RoHS compliant.
Panasonic AYF532265 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Dielectric Material | Polymer |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y5BW |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF532265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.