
24-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector with right-angle, surface-mount termination. Features dual contact location, copper alloy contacts with gold plating, and a liquid crystal polymer actuator. Rated for 50V AC/DC, 5.05kV DC, with a temperature range of -55°C to 85°C and 5000 units per tape and reel package.
Panasonic AYF532435 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y5B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF532435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.