
28-contact, 1-row female receptacle with a 0.5mm pitch, designed for right-angle surface mount termination. Features dual contact location with gold-plated copper alloy contacts, rated for 50V AC/DC and 20 mating cycles. Constructed with a liquid crystal polymer actuator, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic AYF532835 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 16mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y5B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF532835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.