This 48-position dual contact FFC/FPC connector features gold plating and is designed for surface mount applications. It is available in quantities of 5000 and packaged in tape and reel format. The connector has a pitch of 0.02 inch and is part of the Y5B series. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Panasonic AYF534835 technical specifications.
| Contact Location | Dual |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Y5B |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF534835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.