This Panasonic linear limit switch features a SPDT configuration with a maximum current rating of 10A at 125VAC and a maximum AC voltage rating of 240V. It has a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch has a top roller plunger actuator style and a conduit termination style. It can operate in temperatures ranging from -5°C to 60°C and is suitable for screw mount applications.
Panasonic AZ510242 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 240V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 26.67N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 8.92N |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 1.7mm |
| Minimum Over-Travel | 5.6mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AZ510242 to view detailed technical specifications.
No datasheet is available for this part.