Panasonic AZ7310CEJ technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 10A |
| Depth | 21.4mm |
| Durability | 107Cycles |
| Height | 42mm |
| Length | 63.8mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP64 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 70.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ7310CEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.