Panasonic AZ8104CEJ technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Gold, Silver |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 10A |
| Depth | 41.2mm |
| Durability | 107Cycles |
| Height | 64mm |
| Length | 96.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP64 |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AZ8104CEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
