Panasonic AZD1058CEJ technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 6A |
| Depth | 47.5mm |
| Durability | 107Cycles |
| Height | 60mm |
| Length | 77mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67, IP64 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZD1058CEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.