Panasonic B04B-XASK-1 technical specifications.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Height | 0inch |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 0inch |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic B04B-XASK-1 to view detailed technical specifications.
No datasheet is available for this part.