Panasonic BA033T technical specifications.
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Output Current | 1A |
| Packaging | Bulk |
| Weight | 0.1lb |
| Width | 50inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BA033T to view detailed technical specifications.
No datasheet is available for this part.