Panasonic BA10358 technical specifications.
| Package/Case | DIP |
| Height | 999.99inch |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BA10358 to view detailed technical specifications.
No datasheet is available for this part.