The Panasonic BA4560 is a dual operational amplifier packaged in a DIP case. It has a gain bandwidth product of 10MHz and is lead free. The device is available in a rail or tube packaging format. The BA4560 has a height and length of 0 inches, and a width of 0 inches.
Panasonic BA4560 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 10MHz |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BA4560 to view detailed technical specifications.
No datasheet is available for this part.