The BE-A401 is an optical bubble sensor designed for non-invasive detection of air bubbles in transparent resin tubes. It features a one-touch attachment mechanism that does not require tools or tube cutting. The sensor is capable of detecting air gaps as small as 0.8mm with a high-speed response time of 20 microseconds or less. It includes a built-in amplifier and two NPN open-collector outputs that can be switched between Liquid-absent-ON or Liquid-present-ON operation.
Panasonic BE-A401 technical specifications.
| Applicable External Tube Diameter | 4.0mm |
| Applicable Internal Tube Diameter | 2.4mm |
| Supply Voltage | 5 to 24V DC |
| Current Consumption | 15 or lessmA |
| Detectable Air Gap | 0.8 or moremm |
| Response Time (Bubble Detection) | 20 or lessµs |
| Output Type | NPN open-collector transistor |
| Maximum Sink Current | 50mA |
| Operating Ambient Temperature | -25 to +55°C |
| Degree of Protection | IP40IEC |
| RoHS | Compliant (2011/65/EU and 2015/863/EU) |
| Emc | EMC Directive compliant |
Download the complete datasheet for Panasonic BE-A401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.