Panasonic BH3857AFV-E2 technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Packaging | Tape and Reel |
| Quiescent Current | 19mA |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BH3857AFV-E2 to view detailed technical specifications.
No datasheet is available for this part.