Panasonic BQ392E/1B technical specifications.
| Battery Sizes Charged | AA, AAA |
| Number of Batteries Charged | 2 (AAA), 4 (AA) |
| Chemistries Charged | NiMH |
| Plug Type | EURO |
| Batteries Included | No |
| Charging Time | 85 → 180 (AAA) min, 97 → 240 (AA) min |
| Dimensions | 117 x 68 x 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BQ392E/1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.