Panasonic BR-2032/VCN technical specifications.
| Capacity | 190mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Yes |
| Weight | 2.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-2032/VCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
