Panasonic BR1220/BE technical specifications.
| Capacity | 35mAh |
| Diameter | 12.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Series | BR1220 |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 0.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR1220/BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.