Panasonic BR2320 technical specifications.
| Capacity | 110mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Reach SVHC Compliant | Yes |
| Series | BR2320 |
| Voltage Rating | 3V |
| Weight | 2.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR2320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
