Panasonic BSC29-0151D technical specifications.
| Height | 2inch |
| Length | 21inch |
| Weight | 1.358lb |
| Width | 13.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BSC29-0151D to view detailed technical specifications.
No datasheet is available for this part.