Panasonic BU4011B technical specifications.
| Package/Case | DIP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BU4011B to view detailed technical specifications.
No datasheet is available for this part.