Panasonic BU4052BCF-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BU4052BCF-E2 to view detailed technical specifications.
No datasheet is available for this part.