Panasonic CB1-M-12 technical specifications.
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Contact Material | Silver |
| Depth | 26mm |
| Height | 25mm |
| Length | 22mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1-M-12 to view detailed technical specifications.
No datasheet is available for this part.