Panasonic CB1AFRP24J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AFRP24J to view detailed technical specifications.
No datasheet is available for this part.