The Panasonic CB1AFTRP24J is a single-pole single-throw relay with a maximum current rating of 20A and a coil voltage of 24V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The relay is designed for through-hole mounting and features a silver and cadmium contact material.
Panasonic CB1AFTRP24J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AFTRP24J to view detailed technical specifications.
No datasheet is available for this part.