The Panasonic CB1AHFTR24J is a 24V DC coil voltage, 20A current rating relay with a silver and cadmium contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The relay is designed for plug-in mounting and features a single pole single throw (SPST) configuration.
Panasonic CB1AHFTR24J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AHFTR24J to view detailed technical specifications.
No datasheet is available for this part.