This Panasonic relay features a silver-cadmium contact material and a maximum current rating of 20A. The device is rated for a maximum voltage of 28V DC and has a coil voltage of 24V DC. The relay's coil resistance is 287.2 ohms and can handle a maximum coil current of 84mA. It has a plug-in mount and a single-pole single-throw (SPST) configuration.
Panasonic CB1AHR24J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AHR24J to view detailed technical specifications.
No datasheet is available for this part.