This SPST relay has a maximum current rating of 20A and a maximum voltage rating of 28V DC. The coil operates at 24V DC with a current of 84mA and a resistance of 287 ohms. It is designed for through hole mounting. The contact material is silver and cadmium. The relay can operate between -40°C and 85°C.
Panasonic CB1AHRP24J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AHRP24J to view detailed technical specifications.
No datasheet is available for this part.