Panasonic CB1AP12J technical specifications.
| Coil Current | 117mA |
| Coil Resistance | 103R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 103R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AP12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.