
This SPST relay features a 24V DC coil with a resistance of 287.2 ohms and a current rating of 84mA. The contact material is silver and cadmium. The relay has a maximum current rating of 20A and can operate between -40°C and 85°C. It is rated for a maximum voltage of 28V DC.
Panasonic CB1AR24J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AR24J to view detailed technical specifications.
No datasheet is available for this part.
