
The Panasonic CB1FR24J is a 24V single-pole double-throw relay with a coil current of 84mA and a maximum DC voltage rating of 28V. It features a silver and cadmium contact material and operates within a temperature range of -40°C to 85°C. The relay is designed for plug-in mounting and is suitable for applications requiring a SPDT configuration.
Panasonic CB1FR24J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1FR24J to view detailed technical specifications.
No datasheet is available for this part.