
This SPDT relay features a 24V coil with a maximum current of 84mA and a resistance of 287.2 ohms. It has a maximum DC voltage rating of 28V and operates within a temperature range of -40°C to 85°C. The contact material is silver and cadmium, and the relay is designed for plug-in mounting.
Panasonic CB1R24J technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 287.2R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1R24J to view detailed technical specifications.
No datasheet is available for this part.