Panasonic CM112 technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 15mm |
| Height | 22mm |
| Length | 20mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CM112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
