Panasonic CNB13020S0LF technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNB13020S0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
